The JANTX1N6044A is a bidirectional Zener diode with a clamping voltage of 22.5V and a minimum breakdown voltage of 15.2V. It is designed for operation up to 175°C and features a maximum reverse leakage current of 5uA. The diode is packaged in a DO-13 case and is intended for through-hole mounting. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/507 series.
Microsemi JANTX1N6044A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/507 |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi JANTX1N6044A to view detailed technical specifications.
No datasheet is available for this part.