
The JANTX1N6061A is a bidirectional Zener diode with a minimum breakdown voltage of 77.9V and a peak pulse current of 13.3A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-13 case and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/507 standards.
Microsemi JANTX1N6061A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/507 |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi JANTX1N6061A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
