
The JANTX1N6101 is an 8-channel diode array from Microsemi, packaged in a CDIP with through-hole mount. It operates over a temperature range of -65°C to 150°C and has a maximum repetitive reverse voltage of 75V. The device can handle a forward current of up to 300mA and a peak non-repetitive surge current of 500mA. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N6101 technical specifications.
| Package/Case | CDIP |
| Forward Current | 300mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Through Hole |
| Number of Unidirectional Channels | 8 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/474 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
