Microsemi JANTX1N6124US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6124US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.