The JANTX1N6160 is a bidirectional Zener diode with a minimum breakdown voltage of 50.54V. It is packaged in an axial configuration for through hole mounting. The diode operates within a temperature range of -55°C to 175°C. It has a maximum reverse leakage current of 5uA and a peak pulse current of 18.53A. The JANTX1N6160 is not RoHS compliant and is part of the military series, meeting the MIL-PRF-19500/516 standard.
Microsemi JANTX1N6160 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 50.54V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 18.53A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 42.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6160 to view detailed technical specifications.
No datasheet is available for this part.