Microsemi JANTX1N6161G technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 47.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6161G to view detailed technical specifications.
No datasheet is available for this part.