The JANTX1N6164A is a bidirectional Zener diode with a minimum breakdown voltage of 77.9V and a peak pulse current of 13.3A. It is packaged in an axial configuration for through-hole mounting and has a maximum operating temperature of 175°C. The diode is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series. It is not designed for power line protection.
Microsemi JANTX1N6164A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 62.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6164A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.