The JANTX1N6310US is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 60uA. The diode is packaged in a MELF package and is suitable for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N6310US technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 60uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6310US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.