The JANTX1N6471US is a unidirectional Zener diode with a minimum breakdown voltage of 13.6V and a maximum reverse leakage current of 20uA. It is packaged in a MELF package and is designed for surface mount applications. The diode is rated for operation over a temperature range of -55°C to 175°C. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/552 series.
Microsemi JANTX1N6471US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 374A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/552 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6471US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.