
Microsemi JANTX1N6511 technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | CDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/4 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6511 to view detailed technical specifications.
No datasheet is available for this part.
