Microsemi JANTX1N6643US technical specifications.
| Average Rectified Current | 300mA |
| Contact Plating | Tin, Lead |
| Forward Current | 300mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 125V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/578 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6643US to view detailed technical specifications.
No datasheet is available for this part.