Microsemi JANTX1N6659 technical specifications.
| Contact Plating | Tin, Lead |
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.