The JANTX1N6660 is a through hole diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse voltage of 45V. The diode is packaged in a TO-254-3 package and has a contact plating of tin and lead. It is not RoHS compliant and contains lead, making it a non-lead free device. The JANTX1N6660 is part of the Military series, meeting the MIL-PRF-19500/608 standard.
Microsemi JANTX1N6660 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-254-3 |
| Contact Plating | Tin, Lead |
| Forward Current | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/608 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.