Microsemi JANTX1N914/TR technical specifications.
| Forward Current | 75mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N914/TR to view detailed technical specifications.
No datasheet is available for this part.