The JANTX1N985B-1 is a Zener diode from Microsemi with a Zener voltage of 100V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case. The diode is designed for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/117 standard.
Microsemi JANTX1N985B-1 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 500R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/117 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N985B-1 to view detailed technical specifications.
No datasheet is available for this part.
