The JANTX2N2604 is a NPN transistor with a collector base voltage of 80V and a maximum collector current of 30mA. It can handle a maximum power dissipation of 400mW and operates within a temperature range of -65°C to 200°C. The device is packaged in a bulk format and is intended for through hole mounting.
Microsemi JANTX2N2604 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2604 to view detailed technical specifications.
No datasheet is available for this part.