Microsemi JANTX2N2907AUB/TR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Military, MIL-PRF-19500/291 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N2907AUB/TR to view detailed technical specifications.
No datasheet is available for this part.