The JANTX2N2946A is a TO-46-3 packaged NPN transistor with a collector base voltage rating of 40V and a maximum collector current of 100mA. It has a maximum power dissipation of 400mW and operates over a temperature range of -65°C to 200°C. The device is available in a through hole package and is not RoHS compliant. It is part of the military series MIL-PRF-19500/382.
Microsemi JANTX2N2946A technical specifications.
| Package/Case | TO-46-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 35V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/382 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2946A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.