Microsemi JANTX2N3028 technical specifications.
| Package/Case | TO-18 |
| Hold Current | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.