
The JANTX2N3739 is a TO-66 packaged NPN transistor with a maximum collector current of 1A and a maximum power dissipation of 20W. It has a maximum collector-emitter breakdown voltage of 300V and a maximum collector-base voltage of 325V. The transistor is designed for use in high-temperature environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX2N3739 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 325V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 2.5V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/402 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3739 to view detailed technical specifications.
No datasheet is available for this part.