The JANTX2N3847 is a NPN transistor with a collector base voltage of 400V and a maximum collector current of 20A. It has a maximum power dissipation of 4W and can operate between -65°C and 200°C. The device is available in a bulk packaging option and is not radiation hardened. It is not compliant with RoHS regulations.
Microsemi JANTX2N3847 technical specifications.
| Collector Base Voltage (VCBO) | 400V |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 4W |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3847 to view detailed technical specifications.
No datasheet is available for this part.