Microsemi JANTX2N3866AUB technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 400mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3866AUB to view detailed technical specifications.
No datasheet is available for this part.