
Microsemi JANTX2N3996 technical specifications.
| Package/Case | TO-111-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2V |
| Max Collector Current | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/374 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3996 to view detailed technical specifications.
No datasheet is available for this part.