Microsemi JANTX2N4854U technical specifications.
| Package/Case | U |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/421 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N4854U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.