The JANTX2N5153L is a transistor with a collector base voltage of 100V and a maximum collector current of 2A. It operates within a temperature range of -65°C to 200°C and has a maximum power dissipation of 1W. This component is available in a through hole packaging style and is not radiation hardened. It is not compliant with RoHS regulations.
Microsemi JANTX2N5153L technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N5153L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.