Microsemi JANTX2N5581 technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Contact Plating | Tin, Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N5581 to view detailed technical specifications.
No datasheet is available for this part.