Microsemi JANTX2N5667S technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Lead |
| Max Collector Current | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/455 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N5667S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.