Microsemi JANTX2N6249 technical specifications.
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Contains Lead |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/510 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N6249 to view detailed technical specifications.
No datasheet is available for this part.