Microsemi JANTX2N6340 technical specifications.
| Max Collector Current | 25A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N6340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.