The JANTXV1N3326B is a DO-5 packaged Zener diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 50W and a maximum reverse leakage current of 10uA. The device is not radiation hardened and is not RoHS compliant. It has a Zener voltage of 36V with a tolerance of 5%.
Microsemi JANTXV1N3326B technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N3326B to view detailed technical specifications.
No datasheet is available for this part.