The JANTXV1N485B is a diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 180V and a maximum reverse current of 100uA. The diode is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTXV1N485B technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N485B to view detailed technical specifications.
No datasheet is available for this part.