The JANTXV1N5308-1 is a Zener diode from Microsemi with an accuracy of 10%. It is packaged in a DO-7 case and is designed for through-hole mounting. The diode operates over a temperature range of -65°C to 175°C and can withstand a maximum supply voltage of 100V. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTXV1N5308-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-7 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Output Current | 2.7mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/463 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5308-1 to view detailed technical specifications.
No datasheet is available for this part.