The JANTXV1N5612 is a unidirectional Zener diode with a minimum breakdown voltage of 54V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 175°C and is available in a through-hole bulk packaging. The device is not RoHS compliant and is part of the military series MIL-PRF-19500/434. It has a peak pulse current of 19A and a peak pulse power of 1.5kW.
Microsemi JANTXV1N5612 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 54V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 49V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/434 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N5612 to view detailed technical specifications.
No datasheet is available for this part.