
The JANTXV1N5636A is a unidirectional Zener diode with a clamping voltage of 18.2V and a minimum breakdown voltage of 12.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a DO-13 package and is suitable for through-hole mounting. It has a peak pulse current of 82A and a peak pulse power of 1.5kW.
Microsemi JANTXV1N5636A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 18.2V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5636A to view detailed technical specifications.
No datasheet is available for this part.