
The JANTXV1N5637A is a unidirectional Zener diode with a minimum breakdown voltage of 14.3V and a maximum operating temperature of 175°C. It has a peak pulse current of 71A and a peak pulse power of 1.5kW. The diode is packaged in a DO-13 case and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/500 standard.
Microsemi JANTXV1N5637A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/500 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N5637A to view detailed technical specifications.
No datasheet is available for this part.
