The JANTXV1N5638A is a unidirectional diode with a minimum breakdown voltage of 15.2V and a maximum operating temperature of 175°C. It is designed for through hole mounting. The device has a maximum reverse leakage current of 5uA and a peak pulse current of 67A. The JANTXV1N5638A is not RoHS compliant.
Microsemi JANTXV1N5638A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N5638A to view detailed technical specifications.
No datasheet is available for this part.