This unidirectional diode features a minimum breakdown voltage of 17.1V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and has a maximum reverse leakage current of 5uA. The diode can withstand a peak pulse current of 59.5A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Microsemi JANTXV1N5639A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N5639A to view detailed technical specifications.
No datasheet is available for this part.