The JANTXV1N5642A is a unidirectional diode with a minimum breakdown voltage of 22.8V and a maximum operating temperature of 175°C. It can handle a peak pulse current of 45A and a peak pulse power of 1.5kW. The diode is available in a through-hole package and is not radiation hardened. It is not RoHS compliant.
Microsemi JANTXV1N5642A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5642A to view detailed technical specifications.
No datasheet is available for this part.