The JANTXV1N6037A is a bidirectional diode with a minimum breakdown voltage of 7.79V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 500uA. It is available in a through hole package and is packaged in bulk.
Microsemi JANTXV1N6037A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6037A to view detailed technical specifications.
No datasheet is available for this part.