Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin DO-13
Microsemi JANTXV1N6051A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6051A to view detailed technical specifications.
No datasheet is available for this part.