
The JANTXV1N6052A is a bidirectional transient voltage suppression diode with a clamping voltage of 49.9V and a minimum breakdown voltage of 34.2V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a DO-13 package with a through-hole mount. The JANTXV1N6052A has a peak pulse current of 30A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Microsemi JANTXV1N6052A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 49.9V |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6052A to view detailed technical specifications.
No datasheet is available for this part.