The JANTXV1N6060A is a bidirectional diode with a minimum breakdown voltage of 71.3V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 5uA and is packaged in bulk for through-hole mounting. It can handle a peak pulse current of 14.6A and a peak pulse power of 1.5kW.
Microsemi JANTXV1N6060A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6060A to view detailed technical specifications.
No datasheet is available for this part.