
The JANTXV1N6100 is a 7-channel surface mount thyristor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in a rail/Tube format and is not RoHS compliant. The device is part of the Military series, meeting the MIL-PRF-19500/474 standard. It does not provide power line protection and has a peak non-repetitive surge current of 500mA.
Microsemi JANTXV1N6100 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 7 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/474 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6100 to view detailed technical specifications.
No datasheet is available for this part.
