The JANTXV1N6112 is a bidirectional Zener diode with a minimum breakdown voltage of 16.25V and a peak pulse power of 500W. It is designed for operation over a temperature range of -55°C to 175°C and is available in an axial package with through hole mounting. The diode is plated with tin and lead and is not RoHS compliant. It is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Microsemi JANTXV1N6112 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 18.91A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6112 to view detailed technical specifications.
No datasheet is available for this part.