The JANTXV1N6133 is a bidirectional Zener diode with a minimum breakdown voltage of 123.5V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The device is not radiation hardened and is not RoHS compliant. The maximum reverse leakage current is 1uA and the peak pulse power is 500W.
Microsemi JANTXV1N6133 technical specifications.
| Package/Case | Axial |
| Direction | Bidirectional |
| Min Breakdown Voltage | 123.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 98.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.