The JANTXV1N6135A is a bidirectional Zener diode with a minimum breakdown voltage of 152V. It is packaged in an axial configuration for through-hole mounting. The diode operates over a temperature range of -55°C to 175°C. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 specifications.
Microsemi JANTXV1N6135A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 121.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6135A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.