
The JANTXV1N6137A is a bidirectional Zener diode with a minimum breakdown voltage of 190V and a peak pulse current of 1.8A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial package and is available in bulk packaging. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Microsemi JANTXV1N6137A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 273V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 152V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6137A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
