The JANTXV1N6137US is a bidirectional diode with a minimum breakdown voltage of 190V and a maximum reverse leakage current of 1uA. It features a MELF package and is suitable for surface mount applications. The diode operates within a temperature range of -55°C to 125°C and has a peak pulse current of 1.8A and a peak pulse power of 500W.
Microsemi JANTXV1N6137US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 152V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6137US to view detailed technical specifications.
No datasheet is available for this part.