The JANTXV1N6142US is a bidirectional diode with a minimum breakdown voltage of 9.5V and a maximum operating temperature of 125°C. It is packaged in a MELF package and is designed for surface mount applications. The diode has a maximum reverse leakage current of 100uA and a peak pulse power of 1.5kW.
Microsemi JANTXV1N6142US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 103.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6142US to view detailed technical specifications.
No datasheet is available for this part.