The JANTXV1N6149 is a bidirectional diode with a minimum breakdown voltage of 19V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 54.2A and a peak pulse power of 1.5kW. The diode is available in bulk packaging and is not radiation hardened. It is not RoHS compliant. The device is rated for operation between -55°C and 175°C.
Microsemi JANTXV1N6149 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6149 to view detailed technical specifications.
No datasheet is available for this part.